TE Connectivity 6695133-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 1.02dB |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6695133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.