TE Connectivity 6713358-4 technical specifications.
| Color | Grey |
| Data Rate | 1Gbps |
| ELV | Compliant |
| Gender | Male |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 3m |
| Number of Positions | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6713358-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.