TE Connectivity 6751546-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6751546-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.