This 125mm multimode fiber optic cable features an orange color and a 7.8mm diameter. It is compliant with ELV regulations and available in bulk packaging. The cable has a multimode mode and an insertion loss of 0.75dB, with a return loss of 0dB.
TE Connectivity 6754273-3 technical specifications.
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.75dB |
| Length | 9.14m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754273-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.