TE Connectivity 6754404-1 technical specifications.
| Package/Case | 125 |
| Color | Beige |
| ELV | Compliant |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6754404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.