TE Connectivity 6754464-1 technical specifications.
| Cable Length (m) | 100 |
| Gender | PL-PL |
| Connector Type B | Fiber Optic |
| Connector Type A | Fiber Optic |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6754464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.