Solder sleeve shield terminator for cable mounting. Features a 16.5mm length and operates within a -55°C to 150°C temperature range. Available in blue and clear colors.
TE Connectivity 675714-000 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO96 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 675714-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.