TE Connectivity 67611-6 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 67611-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.