TE Connectivity 6761358-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6761358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.