TE Connectivity 6766346-1 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 40.64mm |
| Length | 107.95mm |
| Mount | Panel |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6766346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.