General purpose, straight, single-position power connector with a 2.54mm pitch. Features a copper alloy, silver-plated male contact with a 31.75mm mating length and 5.08um plating thickness. Rated for 250V and 35A, operating between -40°C and 105°C. Supports I2C and SMBus interfaces with a PUSH-PULL output type. Mounts via press-fit termination with PCB retention, suitable for through-hole or surface mount applications.
TE Connectivity 6766439-1 technical specifications.
| Approvals | UL |
| Package/Case | TSSOP |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 31.75mm |
| Contact Plating | Silver |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Frequency | 400kHz |
| Housing Color | Black |
| Interface | I2C, SMBus |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 1 |
| Number of I/Os | 8 |
| Number of Positions | 1 |
| Orientation | Straight |
| Output Type | PUSH-PULL |
| Package Quantity | 90 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICCON |
| Tail Length | 4.57mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6766439-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.