Right-angle, board-to-board power connector with 60 positions, including 6 power positions. Features brass contacts with gold and tin plating, rated for 35A and 250V AC. The black, UL94 V-0 rated housing ensures operational reliability from -40°C to 125°C. Designed for through-hole mounting with solder termination.
TE Connectivity 6766496-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Depth | 24.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14mm |
| Housing Color | Black |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6766496-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.