12-position, 8-loaded male power connector with right-angle, through-hole mounting and solder termination. Features gold-plated bronze contacts, a black housing, and a 250V AC voltage rating. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. This RoHS and ELV compliant component is designed for general power applications.
TE Connectivity 6766498-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 115mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLATPAQ |
| Tail Length | 3.38mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6766498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.