TE Connectivity 6766649-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6766649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.