TE Connectivity 67672-2 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 67672-2 to view detailed technical specifications.
No datasheet is available for this part.