
TE Connectivity 67764-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Material | Nylon, Glass |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 67764-1 to view detailed technical specifications.
No datasheet is available for this part.
