TE Connectivity 678046-1 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | AMP PACE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 678046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.