TE Connectivity 67986-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 67986-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.