
TE Connectivity 68026 technical specifications.
| ELV | Not Applicable |
| Length | 279mm |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Certi-Crimp, Termi-Foil |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 68026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.