TE Connectivity 680332-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Package/Case | 300 |
| Color | Red |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Length | 0.28inch |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 1510AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 680332-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.