TE Connectivity 680888-000 technical specifications.
| Color | Clear |
| Diameter | 0.195inch |
| Length | 0.65inch |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 680888-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.