TE Connectivity 6810-201-2001-1-250 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | 200 |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6810-201-2001-1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.