TE Connectivity 68136 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 68136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.