TE Connectivity 6828247-2 technical specifications.
| Color | Grey |
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.