
TE Connectivity 6828317-3 technical specifications.
| Package/Case | Ceramic |
| Color | Blue |
| Connector Type A | LC, LC Duplex, Duplex LC |
| Connector Type B | LC, LC Duplex, Duplex LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828317-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
