TE Connectivity 6828317-8 technical specifications.
| Color | Beige |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Lead Free | Not Applicable |
| Length | 8m |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6828317-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.