
TE Connectivity 6828887-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC |
| Connector Type B | SC |
| ELV | Compliant |
| Insertion Loss | 0.4dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828887-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.