TE Connectivity 684883-001 technical specifications.
| Color | White, Red |
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 684883-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.