
TE Connectivity 6860-201-20278 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Series | 6860 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6860-201-20278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.