TE Connectivity 6860-202-22278 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Series | 6860 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6860-202-22278 to view detailed technical specifications.
No datasheet is available for this part.