TE Connectivity 688701-000 technical specifications.
| Color | Yellow |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 688701-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.