TE Connectivity 689778-000 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 689778-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.