
TE Connectivity 690886-000 technical specifications.
| Color | Clear |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve B-050 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 690886-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.