
TE Connectivity 69218 technical specifications.
| Housing Color | Brown |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 69218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
