
Crimpers SAHT SPARE WIRE CAP 0.036-0.138
TE Connectivity 69272-1 technical specifications.
| Package/Case | Aluminum |
| ELV | Not Applicable |
| Length | 289mm |
| Mount | Wire |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Strato-Therm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 69272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
