
Manual crimping tool for 20AWG wire, featuring a socket mount and designed for use with Certi-Crimp, Solistrand, and Strato-Therm series components. This tool is supplied in bulk packaging with a quantity of 25 units.
TE Connectivity 69363 technical specifications.
| ELV | Not Applicable |
| Mount | Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Solistrand, Strato-Therm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 69363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
