
TE Connectivity 695055-000 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 2770AWG |
| Wire Gauge (Min) | 1180AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 695055-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.