Butt splice connector for 22-18 AWG wire, featuring a tin-plated copper construction with 100µm plating thickness. This insulated connector, made with vinyl insulation, supports insulated wire and has a maximum operating temperature of 302°C. Designed for crimp termination, it operates at up to 600V and is RoHS and ELV compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 696010-2 technical specifications.
| Color | Blue, Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17mm |
| Insulation Material | Vinyl |
| Length | 27.05inch |
| Material | Copper |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | 149°C |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.165inch |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 100um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.