Female quick disconnect terminal for 18-22 AWG wire. Features brass contact material with tin plating and a red nylon insulation. Terminal length is 20.32mm with a mating tab width of 5.21mm. Insulated wire support is provided, and the unit is RoHS compliant. Designed for free-hanging, straight mounting.
TE Connectivity 696018-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696018-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.