Heavy-duty, non-insulated ring tongue terminal for 6AWG wire. Features a copper body with tin plating for reliable conductivity. Designed for free-hanging mounting with a 5mm stud diameter (M3.5) and a 29.84mm length. Packaged on tape and reel for efficient assembly. RoHS compliant.
TE Connectivity 696035-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.05mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.175inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.