TE Connectivity 696037-1 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Length | 3.75inch |
| Material | Brass |
| Package Quantity | 10 |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.