TE Connectivity 696053-1 technical specifications.
| Capacitance | 0F |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Ampower |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.