TE Connectivity 696055-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 27.61mm |
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 55.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 8.33mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.