Heavy-duty, non-insulated ring tongue terminal for 16-22 AWG wire. Features a copper contact material with tin plating and a 5mm stud diameter. This circular termination component offers a 0.858-inch length and 0.79mm tongue thickness. It is RoHS compliant and ELV compliant, designed for free-hanging mounting.
TE Connectivity 696100-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.858inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.