Female quick disconnect terminal for 14-16 AWG wire, featuring a brass contact material with tin plating. This insulated terminal, constructed from nylon, offers a 300V voltage rating and a 4.75mm mating tab width. Designed for discrete wire types, it provides insulated wire support and is RoHS compliant. The terminal has a length of 0.9 inches and is supplied in loose piece packaging.
TE Connectivity 696108-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.9inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.