TE Connectivity 696116-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23.95mm |
| Material | Copper |
| Packaging | Tape and Reel |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.