Power terminal for general use, featuring a copper body and contact material, both plated with nickel. This non-insulated, free-hanging terminal supports a single hole and has a rectangular termination. It accommodates 4/0 AWG copper wire with a stud diameter of 16.66mm (M16) and a length of 32.74mm. The component is RoHS and ELV compliant, made from lead-free materials.
TE Connectivity 696123-1 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 30.2mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 32.74mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Rectangular |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.