
TE Connectivity 696126-1 technical specifications.
| ELV | Not Applicable |
| Government Qualified | No |
| Heavy Duty | No |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SUPER CHAMP |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 696126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
