
TE Connectivity 696274-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.1696inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pin Diameter | -0.07inch |
| Pin Length | 0.39inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696274-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
