TE Connectivity 696279-1 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Length | 5.23inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Rectangular |
| Tongue Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.